
T494E227K016AT | |
|---|---|
DigiKey Part Number | 399-4963-2-ND - Tape & Reel (TR) 399-4963-1-ND - Cut Tape (CT) 399-4963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494E227K016AT |
Description | CAP TANT 220UF 10% 16V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2824 (7260 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494E227K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.88000 | kr.52.88 |
| 10 | kr.39.55600 | kr.395.56 |
| 50 | kr.34.22420 | kr.1,711.21 |
| 100 | kr.32.57560 | kr.3,257.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.29.78330 | kr.14,891.65 |
| 1.000 | kr.28.91820 | kr.28,918.20 |
| 1.500 | kr.28.48476 | kr.42,727.14 |
| Unit Price without VAT: | kr.52.88000 |
|---|---|
| Unit Price with VAT: | kr.66.10000 |

