T494D686M020AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.62240
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.16.12656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.52104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.92970
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.73166
Datasheet
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D686M020AT

DigiKey Part Number
399-T494D686M020ATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494D686M020AT
Description
CAP TANT SMD LOW ESR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494D686M020AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
20 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T489D686M020ATE200KEMET0399-T489D686M020ATE200TR-NDkr.8.62240Parametric Equivalent
T494D686M020AHKEMET0399-T494D686M020AHTR-NDkr.16.12656Parametric Equivalent
T495D686M020AGE200KEMET0399-T495D686M020AGE200TR-NDkr.11.52104Parametric Equivalent
T495D686M020ATE200KEMET0T495D686M020ATE200-NDkr.3.92970Parametric Equivalent
T495D686M020ATE2002478KEMET0399-T495D686M020ATE2002478TR-NDkr.4.73166Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.66010kr.7,330.05
Manufacturers Standard Package
Unit Price without VAT:kr.14.66010
Unit Price with VAT:kr.18.32513