Parametric Equivalent
Parametric Equivalent

T494D685K050AH | |
|---|---|
DigiKey Part Number | 399-T494D685K050AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494D685K050AH |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D685K050AH Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 50 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489D685K050ATE700 | KEMET | 0 | 399-T489D685K050ATE700TR-ND | kr.10.93524 | Parametric Equivalent |
| T494D685K050AT | KEMET | 0 | 399-T494D685K050ATTR-ND | kr.7.84550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.56078 | kr.4,280.39 |
| Unit Price without VAT: | kr.8.56078 |
|---|---|
| Unit Price with VAT: | kr.10.70098 |



