
T494D476M010AT | |
|---|---|
DigiKey Part Number | 399-18403-2-ND - Tape & Reel (TR) 399-18403-1-ND - Cut Tape (CT) 399-18403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D476M010AT |
Description | CAP TANT 47UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 220mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D476M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 220mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.8.52100 | kr.85.21 |
| 50 | kr.6.88140 | kr.344.07 |
| 100 | kr.6.37490 | kr.637.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.51720 | kr.2,758.60 |
| 1.000 | kr.5.25180 | kr.5,251.80 |
| 1.500 | kr.5.11883 | kr.7,678.24 |
| 2.500 | kr.4.97152 | kr.12,428.80 |
| 3.500 | kr.4.88535 | kr.17,098.72 |
| 5.000 | kr.4.80249 | kr.24,012.45 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |

