
T494D476K010AT | |
|---|---|
DigiKey Part Number | 399-8476-2-ND - Tape & Reel (TR) 399-8476-1-ND - Cut Tape (CT) 399-8476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D476K010AT |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D476K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 220mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.08000 | kr.13.08 |
| 10 | kr.8.83300 | kr.88.33 |
| 50 | kr.7.13940 | kr.356.97 |
| 100 | kr.6.61640 | kr.661.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.73260 | kr.2,866.30 |
| 1.000 | kr.5.45908 | kr.5,459.08 |
| 1.500 | kr.5.32201 | kr.7,983.01 |
| 2.500 | kr.5.17010 | kr.12,925.25 |
| 3.500 | kr.5.08130 | kr.17,784.55 |
| 5.000 | kr.4.99583 | kr.24,979.15 |
| Unit Price without VAT: | kr.13.08000 |
|---|---|
| Unit Price with VAT: | kr.16.35000 |

