
| T494D475K050AT | |
|---|---|
| DigiKey Part Number | 399-3859-2-ND - Tape & Reel (TR) 399-3859-1-ND - Cut Tape (CT) 399-3859-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T494D475K050AT | 
| Description | CAP TANT 4.7UF 10% 50V 2917 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T494D475K050AT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 50 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 600mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.122" (3.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | D | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.15.49000 | kr.15.49 | 
| 10 | kr.10.59200 | kr.105.92 | 
| 50 | kr.8.65800 | kr.432.90 | 
| 100 | kr.8.05950 | kr.805.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.7.04780 | kr.3,523.90 | 
| 1.000 | kr.6.73466 | kr.6,734.66 | 
| 1.500 | kr.6.57775 | kr.9,866.62 | 
| 2.500 | kr.6.40392 | kr.16,009.80 | 
| 3.500 | kr.6.30221 | kr.22,057.73 | 
| 5.000 | kr.6.20440 | kr.31,022.00 | 
| 6.000 | kr.6.15803 | kr.36,948.18 | 
| Unit Price without VAT: | kr.15.49000 | 
|---|---|
| Unit Price with VAT: | kr.19.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark