
T494D475K050AH | |
|---|---|
DigiKey Part Number | 399-T494D475K050AHTR-ND - Tape & Reel (TR) 399-T494D475K050AHCT-ND - Cut Tape (CT) 399-T494D475K050AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D475K050AH |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D475K050AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D475K050AT | KEMET | 1.374 | 399-3859-1-ND | kr.15.91000 | Direct |
| T491D475K050AH | KEMET | 307 | 399-8386-1-ND | kr.15.09000 | Upgrade |
| T491D475K050AT | KEMET | 17.224 | 399-3792-1-ND | kr.11.22000 | Upgrade |
| T495D475K050ATE275 | KEMET | 4.576 | 399-4786-1-ND | kr.18.26000 | Upgrade |
| T495D475K050ATE300 | KEMET | 15.971 | 399-9769-1-ND | kr.17.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.91000 | kr.15.91 |
| 10 | kr.10.91100 | kr.109.11 |
| 50 | kr.8.91920 | kr.445.96 |
| 100 | kr.8.30290 | kr.830.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.26094 | kr.3,630.47 |
| 1.000 | kr.6.93837 | kr.6,938.37 |
| 1.500 | kr.6.77674 | kr.10,165.11 |
| 2.500 | kr.6.59763 | kr.16,494.08 |
| 3.500 | kr.6.49285 | kr.22,724.97 |
| 5.000 | kr.6.39209 | kr.31,960.45 |
| Unit Price without VAT: | kr.15.91000 |
|---|---|
| Unit Price with VAT: | kr.19.88750 |

