Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T494D337K010AT | |
|---|---|
DigiKey Part Number | 399-11195-2-ND - Tape & Reel (TR) 399-11195-1-ND - Cut Tape (CT) 399-11195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D337K010AT |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D337K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494X337K010AH | KEMET | 0 | 399-10277-2-ND | kr.23.80556 | Direct |
| T495D337K010ATE150 | KEMET | 27.383 | 399-10511-1-ND | kr.16.36000 | Upgrade |
| T495X337K010ATE050 | KEMET | 0 | 399-10384-1-ND | kr.23.01000 | Upgrade |
| T510X337K010AHE035 | KEMET | 92 | 399-8547-1-ND | kr.67.96000 | Upgrade |
| T513X337K010AH61107505 | KEMET | 464 | 399-6335-1-ND | kr.106.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.19000 | kr.35.19 |
| 10 | kr.25.54400 | kr.255.44 |
| 50 | kr.21.71200 | kr.1,085.60 |
| 100 | kr.20.52700 | kr.2,052.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.52066 | kr.9,260.33 |
| 1.000 | kr.17.89915 | kr.17,899.15 |
| 1.500 | kr.17.58771 | kr.26,381.57 |
| 2.500 | kr.17.24259 | kr.43,106.47 |
| 3.500 | kr.17.04065 | kr.59,642.28 |
| Unit Price without VAT: | kr.35.19000 |
|---|---|
| Unit Price with VAT: | kr.43.98750 |






