
| T494D337M006AH | |
|---|---|
| DigiKey Part Number | 399-T494D337M006AHTR-ND - Tape & Reel (TR) 399-T494D337M006AHCT-ND - Cut Tape (CT) 399-T494D337M006AHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T494D337M006AH | 
| Description | CAP TANT 330UF 20% 6.3V 2917 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T494D337M006AH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 150mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.122" (3.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | D | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.30.40000 | kr.30.40 | 
| 10 | kr.21.90100 | kr.219.01 | 
| 50 | kr.18.51640 | kr.925.82 | 
| 100 | kr.17.46880 | kr.1,746.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.15.69652 | kr.7,848.26 | 
| 1.000 | kr.15.14746 | kr.15,147.46 | 
| 1.500 | kr.14.87236 | kr.22,308.54 | 
| 2.500 | kr.14.56742 | kr.36,418.55 | 
| 3.500 | kr.14.38897 | kr.50,361.40 | 
| Unit Price without VAT: | kr.30.40000 | 
|---|---|
| Unit Price with VAT: | kr.38.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark