
T494D337K006AT | |
|---|---|
DigiKey Part Number | 399-10434-2-ND - Tape & Reel (TR) 399-10434-1-ND - Cut Tape (CT) 399-10434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D337K006AT |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D337K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D337X96R3D2TE3 | Vishay Sprague | 1.198 | 718-593D337X96R3D2TE3CT-ND | kr.10.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.12000 | kr.30.12 |
| 10 | kr.21.65100 | kr.216.51 |
| 50 | kr.18.26940 | kr.913.47 |
| 100 | kr.17.22320 | kr.1,722.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.45414 | kr.7,727.07 |
| 1.000 | kr.14.90597 | kr.14,905.97 |
| 1.500 | kr.14.63133 | kr.21,946.99 |
| 2.500 | kr.14.32685 | kr.35,817.12 |
| 3.500 | kr.14.14883 | kr.49,520.90 |
| Unit Price without VAT: | kr.30.12000 |
|---|---|
| Unit Price with VAT: | kr.37.65000 |

