330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D337K006AT

DigiKey Part Number
399-10434-2-ND - Tape & Reel (TR)
399-10434-1-ND - Cut Tape (CT)
399-10434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D337K006AT
Description
CAP TANT 330UF 10% 6.3V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494D337K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.12000kr.30.12
10kr.21.65100kr.216.51
50kr.18.26940kr.913.47
100kr.17.22320kr.1,722.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.45414kr.7,727.07
1.000kr.14.90597kr.14,905.97
1.500kr.14.63133kr.21,946.99
2.500kr.14.32685kr.35,817.12
3.500kr.14.14883kr.49,520.90
Manufacturers Standard Package
Unit Price without VAT:kr.30.12000
Unit Price with VAT:kr.37.65000