Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

T494D335M050AT | |
|---|---|
DigiKey Part Number | T494D335M050AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494D335M050AT |
Description | CAP TANT 3.3UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D335M050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D335M050AT | KEMET | 6.944 | 399-3785-1-ND | kr.11.86000 | Similar |
| 593D335X0050D2TE3 | Vishay Sprague | 0 | 593D335X0050D2TE3-ND | kr.5.42070 | Direct |
| TPSD335M050R0800 | KYOCERA AVX | 0 | TPSD335M050R0800-ND | kr.8.10594 | Direct |
| TR3D335M050C0800 | Vishay Sprague | 0 | TR3D335M050C0800-ND | kr.7.01116 | Direct |
| 593D335X9050D2TE3 | Vishay Sprague | 0 | 593D335X9050D2TE3-ND | kr.5.42070 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.13724 | kr.3,068.62 |
| Unit Price without VAT: | kr.6.13724 |
|---|---|
| Unit Price with VAT: | kr.7.67155 |







