T494D227M010AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.66010
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.66006
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.16.24664
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.20.05444
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D227M010AH

DigiKey Part Number
399-T494D227M010AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494D227M010AH
Description
CAP TANT SMD LOW ESR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494D227M010AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
10 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494D227M010AT4777KEMET0399-T494D227M010AT4777TR-NDkr.14.66010Parametric Equivalent
T494D227M010AT7280KEMET0399-T494D227M010AT7280TR-NDkr.14.66006Parametric Equivalent
TPSD227M010H0150KYOCERA AVX0478-TPSD227M010H0150TR-NDkr.16.24664Parametric Equivalent
TPSD227M010R0150VKYOCERA AVX0478-TPSD227M010R0150VTR-NDkr.20.05444Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.12656kr.8,063.28
Manufacturers Standard Package
Unit Price without VAT:kr.16.12656
Unit Price with VAT:kr.20.15820