Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T494D227K010AT46597027 | |
|---|---|
DigiKey Part Number | 399-T494D227K010AT46597027TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494D227K010AT46597027 |
Description | 220.UF 10.0V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D227K010AH | KEMET | 0 | 399-T494D227K010AHTR-ND | kr.16.89394 | Parametric Equivalent |
| T494D227K010AT2678 | KEMET | 0 | 399-T494D227K010AT2678TR-ND | kr.7.66582 | Parametric Equivalent |
| T494D227K010AT4659 | KEMET | 0 | 399-T494D227K010AT4659TR-ND | kr.7.66582 | Parametric Equivalent |
| T494D227K010AT4777 | KEMET | 0 | 399-T494D227K010AT4777TR-ND | kr.7.66582 | Parametric Equivalent |
| T494D227K010AT7027 | KEMET | 0 | 399-T494D227K010AT7027TR-ND | kr.10.90404 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.90404 | kr.5,452.02 |
| Unit Price without VAT: | kr.10.90404 |
|---|---|
| Unit Price with VAT: | kr.13.63005 |




