
T494D226M025AT | |
|---|---|
DigiKey Part Number | 399-8473-2-ND - Tape & Reel (TR) 399-8473-1-ND - Cut Tape (CT) 399-8473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D226M025AT |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D226M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.8.52100 | kr.85.21 |
| 50 | kr.6.88140 | kr.344.07 |
| 100 | kr.6.37490 | kr.637.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.51720 | kr.2,758.60 |
| 1.000 | kr.5.25180 | kr.5,251.80 |
| 1.500 | kr.5.11883 | kr.7,678.24 |
| 2.500 | kr.4.97152 | kr.12,428.80 |
| 3.500 | kr.4.88535 | kr.17,098.72 |
| 5.000 | kr.4.80249 | kr.24,012.45 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |

