
T494D157K016AT | |
|---|---|
DigiKey Part Number | 399-3854-2-ND - Tape & Reel (TR) 399-3854-1-ND - Cut Tape (CT) 399-3854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D157K016AT |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D157K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.25000 | kr.29.25 |
| 10 | kr.21.01100 | kr.210.11 |
| 50 | kr.17.73320 | kr.886.66 |
| 100 | kr.16.71810 | kr.1,671.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.00032 | kr.7,500.16 |
| 1.000 | kr.14.46829 | kr.14,468.29 |
| 1.500 | kr.14.20169 | kr.21,302.53 |
| 2.500 | kr.13.90623 | kr.34,765.58 |
| 3.500 | kr.13.73338 | kr.48,066.83 |
| Unit Price without VAT: | kr.29.25000 |
|---|---|
| Unit Price with VAT: | kr.36.56250 |

