Direct
Similar
Similar

T494D156M035AT | |
|---|---|
DigiKey Part Number | 399-10261-2-ND - Tape & Reel (TR) 399-10261-1-ND - Cut Tape (CT) 399-10261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D156M035AT |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D156M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 350mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494X156M035AT | KEMET | 0 | T494X156M035AT-ND | kr.14.66010 | Direct |
| 593D156X0035D2TE3 | Vishay Sprague | 389 | 718-593D156X0035D2TE3CT-ND | kr.7.48000 | Similar |
| TPSD156M035R0300 | KYOCERA AVX | 1.436 | 478-4101-1-ND | kr.12.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.10.61300 | kr.106.13 |
| 50 | kr.8.66420 | kr.433.21 |
| 100 | kr.8.06190 | kr.806.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.96810 | kr.2,984.05 |
| 1.000 | kr.5.68742 | kr.5,687.42 |
| 1.500 | kr.5.54687 | kr.8,320.31 |
| 2.500 | kr.5.39100 | kr.13,477.50 |
| 3.500 | kr.5.29991 | kr.18,549.68 |
| 5.000 | kr.5.21222 | kr.26,061.10 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |




