
T494D226K020AT | |
|---|---|
DigiKey Part Number | 399-18801-2-ND - Tape & Reel (TR) 399-18801-1-ND - Cut Tape (CT) 399-18801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D226K020AT |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D226K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.71000 | kr.11.71 |
| 10 | kr.7.84600 | kr.78.46 |
| 50 | kr.6.31940 | kr.315.97 |
| 100 | kr.5.84770 | kr.584.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.04972 | kr.2,524.86 |
| 1.000 | kr.4.80282 | kr.4,802.82 |
| 1.500 | kr.4.67908 | kr.7,018.62 |
| 2.500 | kr.4.54195 | kr.11,354.88 |
| 3.500 | kr.4.46177 | kr.15,616.19 |
| 5.000 | kr.4.38463 | kr.21,923.15 |
| 6.000 | kr.4.34809 | kr.26,088.54 |
| 12.000 | kr.4.22497 | kr.50,699.64 |
| 12.500 | kr.4.21844 | kr.52,730.50 |
| Unit Price without VAT: | kr.11.71000 |
|---|---|
| Unit Price with VAT: | kr.14.63750 |

