Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T494D107K010AT48787280 | |
|---|---|
DigiKey Part Number | 399-T494D107K010AT48787280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494D107K010AT48787280 |
Description | 100.UF 10.0V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489D107K010ATE150 | KEMET | 0 | 399-T489D107K010ATE150TR-ND | kr.7.85920 | Parametric Equivalent |
| T494D107K010AH | KEMET | 0 | T494D107K010AH-ND | kr.6.40214 | Parametric Equivalent |
| T494D107K010AH2478 | KEMET | 0 | 399-T494D107K010AH2478TR-ND | kr.6.86318 | Parametric Equivalent |
| T494D107K010AT2478 | KEMET | 0 | 399-T494D107K010AT2478TR-ND | kr.6.86318 | Parametric Equivalent |
| T494D107K010AT4153 | KEMET | 0 | 399-T494D107K010AT4153TR-ND | kr.6.40214 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.14326 | kr.15,358.15 |
| Unit Price without VAT: | kr.6.14326 |
|---|---|
| Unit Price with VAT: | kr.7.67908 |





