
T494D107K016AT | |
|---|---|
DigiKey Part Number | 399-8469-2-ND - Tape & Reel (TR) 399-8469-1-ND - Cut Tape (CT) 399-8469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D107K016AT |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D107K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.72000 | kr.18.72 |
| 10 | kr.12.96700 | kr.129.67 |
| 50 | kr.10.67780 | kr.533.89 |
| 100 | kr.9.97140 | kr.997.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.77644 | kr.4,388.22 |
| 1.000 | kr.8.40639 | kr.8,406.39 |
| 1.500 | kr.8.22095 | kr.12,331.43 |
| 2.500 | kr.8.01550 | kr.20,038.75 |
| 3.500 | kr.7.89529 | kr.27,633.51 |
| 5.000 | kr.7.77969 | kr.38,898.45 |
| Unit Price without VAT: | kr.18.72000 |
|---|---|
| Unit Price with VAT: | kr.23.40000 |

