
T494D107K010AT | |
|---|---|
DigiKey Part Number | 399-3853-2-ND - Tape & Reel (TR) 399-3853-1-ND - Cut Tape (CT) 399-3853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D107K010AT |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D107K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.40000 | kr.14.40 |
| 10 | kr.9.79800 | kr.97.98 |
| 50 | kr.7.97700 | kr.398.85 |
| 100 | kr.7.41380 | kr.741.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.46272 | kr.3,231.36 |
| 1.000 | kr.6.16819 | kr.6,168.19 |
| 1.500 | kr.6.02065 | kr.9,030.98 |
| 2.500 | kr.5.85718 | kr.14,642.95 |
| 3.500 | kr.5.76157 | kr.20,165.49 |
| 5.000 | kr.5.66957 | kr.28,347.85 |
| 6.000 | kr.5.62600 | kr.33,756.00 |
| Unit Price without VAT: | kr.14.40000 |
|---|---|
| Unit Price with VAT: | kr.18.00000 |

