10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D106K025AT

DigiKey Part Number
399-3851-2-ND - Tape & Reel (TR)
399-3851-1-ND - Cut Tape (CT)
399-3851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D106K025AT
Description
CAP TANT 10UF 10% 25V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494D106K025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
400mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.481
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.93000kr.12.93
10kr.8.73700kr.87.37
50kr.7.06140kr.353.07
100kr.6.54410kr.654.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.66998kr.2,834.99
1.000kr.5.39946kr.5,399.46
1.500kr.5.26389kr.7,895.84
2.500kr.5.11364kr.12,784.10
3.500kr.5.02581kr.17,590.33
5.000kr.4.94127kr.24,706.35
Manufacturers Standard Package
Unit Price without VAT:kr.12.93000
Unit Price with VAT:kr.16.16250