
T494C686K010AT | |
|---|---|
DigiKey Part Number | 399-9764-2-ND - Tape & Reel (TR) 399-9764-1-ND - Cut Tape (CT) 399-9764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C686K010AT |
Description | CAP TANT 68UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C686K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.7.12000 | kr.71.20 |
| 50 | kr.5.69460 | kr.284.73 |
| 100 | kr.5.25460 | kr.525.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.51230 | kr.2,256.15 |
| 1.000 | kr.4.28254 | kr.4,282.54 |
| 1.500 | kr.4.16745 | kr.6,251.17 |
| 2.500 | kr.4.03987 | kr.10,099.67 |
| 3.500 | kr.3.96529 | kr.13,878.51 |
| 5.000 | kr.3.89356 | kr.19,467.80 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

