
T494C336M025AT | |
|---|---|
DigiKey Part Number | 399-8463-2-ND - Tape & Reel (TR) 399-8463-1-ND - Cut Tape (CT) 399-8463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C336M025AT |
Description | CAP TANT 33UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494C336M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C336M006AT | KEMET | 2.143 | 399-8351-1-ND | kr.5.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.65000 | kr.13.65 |
| 10 | kr.9.25000 | kr.92.50 |
| 50 | kr.7.49320 | kr.374.66 |
| 100 | kr.6.95100 | kr.695.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.03398 | kr.3,016.99 |
| 1.000 | kr.5.75022 | kr.5,750.22 |
| 1.500 | kr.5.60811 | kr.8,412.16 |
| 2.500 | kr.5.45052 | kr.13,626.30 |
| 3.500 | kr.5.35843 | kr.18,754.51 |
| 5.000 | kr.5.26976 | kr.26,348.80 |
| Unit Price without VAT: | kr.13.65000 |
|---|---|
| Unit Price with VAT: | kr.17.06250 |

