
T494C336M020AT | |
|---|---|
DigiKey Part Number  | 399-8462-2-ND - Tape & Reel (TR) 399-8462-1-ND - Cut Tape (CT) 399-8462-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T494C336M020AT  | 
Description  | CAP TANT 33UF 20% 20V 2312  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T494C336M020AT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 20 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 400mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2312 (6032 Metric)  | |
Size / Dimension  | 0.236" L x 0.126" W (6.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | C  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.11000 | kr.10.11 | 
| 10 | kr.6.69400 | kr.66.94 | 
| 50 | kr.5.34780 | kr.267.39 | 
| 100 | kr.4.93120 | kr.493.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.4.22874 | kr.2,114.37 | 
| 1.000 | kr.4.01120 | kr.4,011.20 | 
| 1.500 | kr.3.90225 | kr.5,853.38 | 
| 2.500 | kr.3.78156 | kr.9,453.90 | 
| 3.500 | kr.3.71096 | kr.12,988.36 | 
| 5.000 | kr.3.64306 | kr.18,215.30 | 
| 6.000 | kr.3.61088 | kr.21,665.28 | 
| 12.000 | kr.3.50250 | kr.42,030.00 | 
| 12.500 | kr.3.49673 | kr.43,709.12 | 
| Unit Price without VAT: | kr.10.11000 | 
|---|---|
| Unit Price with VAT: | kr.12.63750 | 

