
| T494C336M016AT | |
|---|---|
| DigiKey Part Number | 399-8461-2-ND - Tape & Reel (TR) 399-8461-1-ND - Cut Tape (CT) 399-8461-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T494C336M016AT | 
| Description | CAP TANT 33UF 20% 16V 2312 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T494C336M016AT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 300mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.92000 | kr.9.92 | 
| 10 | kr.6.58600 | kr.65.86 | 
| 50 | kr.5.25700 | kr.262.85 | 
| 100 | kr.4.84610 | kr.484.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.4.15244 | kr.2,076.22 | 
| 1.000 | kr.3.93779 | kr.3,937.79 | 
| 1.500 | kr.3.83031 | kr.5,745.47 | 
| 2.500 | kr.3.71113 | kr.9,277.82 | 
| 3.500 | kr.3.64145 | kr.12,745.07 | 
| 5.000 | kr.3.57444 | kr.17,872.20 | 
| 6.000 | kr.3.54270 | kr.21,256.20 | 
| 12.000 | kr.3.43572 | kr.41,228.64 | 
| 12.500 | kr.3.43005 | kr.42,875.62 | 
| Unit Price without VAT: | kr.9.92000 | 
|---|---|
| Unit Price with VAT: | kr.12.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark