
T494C336M010AT | |
|---|---|
DigiKey Part Number | 399-10253-2-ND - Tape & Reel (TR) 399-10253-1-ND - Cut Tape (CT) 399-10253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C336M010AT |
Description | CAP TANT 33UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C336M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.28800 | kr.52.88 |
| 50 | kr.4.16420 | kr.208.21 |
| 100 | kr.3.81860 | kr.381.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.23454 | kr.1,617.27 |
| 1.000 | kr.3.05391 | kr.3,053.91 |
| 1.500 | kr.2.96340 | kr.4,445.10 |
| 2.500 | kr.2.86314 | kr.7,157.85 |
| 3.500 | kr.2.80451 | kr.9,815.78 |
| 5.000 | kr.2.74812 | kr.13,740.60 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

