
T494C336M010AT | |
|---|---|
DigiKey Part Number | 399-10253-2-ND - Tape & Reel (TR) 399-10253-1-ND - Cut Tape (CT) 399-10253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C336M010AT |
Description | CAP TANT 33UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C336M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.28800 | kr.52.88 |
| 50 | kr.4.16420 | kr.208.21 |
| 100 | kr.3.81860 | kr.381.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.23454 | kr.1,617.27 |
| 1.000 | kr.3.05391 | kr.3,053.91 |
| 1.500 | kr.2.96340 | kr.4,445.10 |
| 2.500 | kr.2.86314 | kr.7,157.85 |
| 3.500 | kr.2.80451 | kr.9,815.78 |
| 5.000 | kr.2.74812 | kr.13,740.60 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

