33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C336M010AT

DigiKey Part Number
399-10253-2-ND - Tape & Reel (TR)
399-10253-1-ND - Cut Tape (CT)
399-10253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494C336M010AT
Description
CAP TANT 33UF 20% 10V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494C336M010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
300mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.043
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.20000kr.8.20
10kr.5.34600kr.53.46
50kr.4.21000kr.210.50
100kr.3.86070kr.386.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.27026kr.1,635.13
1.000kr.3.08763kr.3,087.63
1.500kr.2.99612kr.4,494.18
2.500kr.2.89476kr.7,236.90
3.500kr.2.83547kr.9,924.15
5.000kr.2.77847kr.13,892.35
Manufacturers Standard Package
Unit Price without VAT:kr.8.20000
Unit Price with VAT:kr.10.25000