
T494C336K010AT | |
|---|---|
DigiKey Part Number | 399-10251-2-ND - Tape & Reel (TR) 399-10251-1-ND - Cut Tape (CT) 399-10251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C336K010AT |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C336K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D336X9010C2TE3 | Vishay Sprague | 390 | 718-593D336X9010C2TE3CT-ND | kr.6.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.36000 | kr.9.36 |
| 10 | kr.6.15400 | kr.61.54 |
| 50 | kr.4.88320 | kr.244.16 |
| 100 | kr.4.49210 | kr.449.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.82998 | kr.1,914.99 |
| 1.000 | kr.3.62518 | kr.3,625.18 |
| 1.500 | kr.3.52255 | kr.5,283.82 |
| 2.500 | kr.3.40889 | kr.8,522.23 |
| 3.500 | kr.3.34243 | kr.11,698.50 |
| 5.000 | kr.3.27847 | kr.16,392.35 |
| Unit Price without VAT: | kr.9.36000 |
|---|---|
| Unit Price with VAT: | kr.11.70000 |

