
T494C226M025AT | |
|---|---|
DigiKey Part Number | 399-T494C226M025ATTR-ND - Tape & Reel (TR) 399-T494C226M025ATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T494C226M025AT |
Description | CAP TANT 22UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494C226M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 |
| 10 | kr.6.20200 | kr.62.02 |
| 50 | kr.4.93440 | kr.246.72 |
| 100 | kr.4.54340 | kr.454.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.88224 | kr.1,941.12 |
| 1.000 | kr.3.67782 | kr.3,677.82 |
| 1.500 | kr.3.57538 | kr.5,363.07 |
| 2.500 | kr.3.46186 | kr.8,654.65 |
| 3.500 | kr.3.39549 | kr.11,884.22 |
| 5.000 | kr.3.33165 | kr.16,658.25 |
| 6.000 | kr.3.30140 | kr.19,808.40 |
| 12.000 | kr.3.19949 | kr.38,393.88 |
| 12.500 | kr.3.19409 | kr.39,926.12 |
| Unit Price without VAT: | kr.9.41000 |
|---|---|
| Unit Price with VAT: | kr.11.76250 |

