
T494C226M010AT | |
|---|---|
DigiKey Part Number | 399-10248-2-ND - Tape & Reel (TR) 399-10248-1-ND - Cut Tape (CT) 399-10248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C226M010AT |
Description | CAP TANT 22UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C226M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.23000 | kr.8.23 |
| 10 | kr.5.38200 | kr.53.82 |
| 50 | kr.4.24120 | kr.212.06 |
| 100 | kr.3.88950 | kr.388.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.29498 | kr.1,647.49 |
| 1.000 | kr.3.11116 | kr.3,111.16 |
| 1.500 | kr.3.01905 | kr.4,528.57 |
| 2.500 | kr.2.91706 | kr.7,292.65 |
| 3.500 | kr.2.85740 | kr.10,000.90 |
| 5.000 | kr.2.80002 | kr.14,000.10 |
| Unit Price without VAT: | kr.8.23000 |
|---|---|
| Unit Price with VAT: | kr.10.28750 |

