Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T494C226K020AH | |
|---|---|
DigiKey Part Number | 399-T494C226K020AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494C226K020AH |
Description | CAP TANT 22UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494C226K020AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494C226K020AG | KEMET | 0 | 399-T494C226K020AGTR-ND | kr.6.66334 | Parametric Equivalent |
| T494C226K020AT7280 | KEMET | 0 | 399-T494C226K020AT7280TR-ND | kr.3.84003 | Parametric Equivalent |
| T494C226K020AT7738 | KEMET | 0 | 399-T494C226K020AT7738TR-ND | kr.4.18910 | Parametric Equivalent |
| TPSC226K020S0400 | KYOCERA AVX | 0 | 478-TPSC226K020S0400TR-ND | kr.4.99896 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.18910 | kr.2,094.55 |
| Unit Price without VAT: | kr.4.18910 |
|---|---|
| Unit Price with VAT: | kr.5.23638 |





