22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C226K016AT

DigiKey Part Number
399-3845-2-ND - Tape & Reel (TR)
399-3845-1-ND - Cut Tape (CT)
399-3845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494C226K016AT
Description
CAP TANT 22UF 10% 16V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494C226K016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
350mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C226K006ATKEMET1.375399-3742-1-NDkr.4.55000Similar
T495C226K006ATE380KEMET4.271399-10521-1-NDkr.5.64000Similar
TAJW226K016RNJKYOCERA AVX9.188478-TAJW226K016RNJCT-NDkr.10.45000Similar
TPSC226K016R0150KYOCERA AVX1.060478-9113-1-NDkr.7.37000Similar
In-Stock: 16.004
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.96000kr.10.96
10kr.7.28200kr.72.82
50kr.5.83180kr.291.59
100kr.5.38310kr.538.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.62520kr.2,312.60
1.000kr.4.39053kr.4,390.53
1.500kr.4.27303kr.6,409.55
2.500kr.4.14281kr.10,357.02
3.500kr.4.06663kr.14,233.20
5.000kr.3.99338kr.19,966.90
Manufacturers Standard Package
Unit Price without VAT:kr.10.96000
Unit Price with VAT:kr.13.70000