22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C226K020AT

DigiKey Part Number
399-8460-2-ND - Tape & Reel (TR)
399-8460-1-ND - Cut Tape (CT)
399-8460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494C226K020AT
Description
CAP TANT 22UF 10% 20V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494C226K020AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
400mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.40000kr.10.40
10kr.6.89800kr.68.98
50kr.5.50940kr.275.47
100kr.5.08090kr.508.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.35660kr.2,178.30
1.000kr.4.13254kr.4,132.54
1.500kr.4.02032kr.6,030.48
2.500kr.3.89593kr.9,739.82
3.500kr.3.82322kr.13,381.27
5.000kr.3.75325kr.18,766.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.40000
Unit Price with VAT:kr.13.00000