Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T494C107K010AT4053 | |
|---|---|
DigiKey Part Number | 399-T494C107K010AT4053TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494C107K010AT4053 |
Description | 100.UF 10.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494C107K010AG | KEMET | 0 | 399-T494C107K010AGTR-ND | kr.8.62240 | Parametric Equivalent |
| T494C107K010AH | KEMET | 0 | 399-T494C107K010AHTR-ND | kr.6.40214 | Parametric Equivalent |
| T494C107K010AT7280 | KEMET | 0 | 399-T494C107K010AT7280TR-ND | kr.6.14325 | Parametric Equivalent |
| T495C107K010ATE200 | KEMET | 0 | 399-T495C107K010ATE200TR-ND | kr.3.29198 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.77658 | kr.3,388.29 |
| Unit Price without VAT: | kr.6.77658 |
|---|---|
| Unit Price with VAT: | kr.8.47073 |





