
T494C106M025AT | |
|---|---|
DigiKey Part Number  | 399-3843-2-ND - Tape & Reel (TR) 399-3843-1-ND - Cut Tape (CT) 399-3843-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T494C106M025AT  | 
Description  | CAP TANT 10UF 20% 25V 2312  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 600mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T494C106M025AT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 25 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 600mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2312 (6032 Metric)  | |
Size / Dimension  | 0.236" L x 0.126" W (6.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | C  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 | 
| 10 | kr.5.53600 | kr.55.36 | 
| 50 | kr.4.37760 | kr.218.88 | 
| 100 | kr.4.02050 | kr.402.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.3.41760 | kr.1,708.80 | 
| 1.000 | kr.3.23104 | kr.3,231.04 | 
| 1.500 | kr.3.13767 | kr.4,706.51 | 
| 2.500 | kr.3.03414 | kr.7,585.35 | 
| 3.500 | kr.2.97361 | kr.10,407.64 | 
| 5.000 | kr.2.91540 | kr.14,577.00 | 
| 6.000 | kr.2.88781 | kr.17,326.86 | 
| 12.000 | kr.2.79489 | kr.33,538.68 | 
| 12.500 | kr.2.78998 | kr.34,874.75 | 
| Unit Price without VAT: | kr.8.45000 | 
|---|---|
| Unit Price with VAT: | kr.10.56250 | 

