
T494C106M025AT | |
|---|---|
DigiKey Part Number | 399-3843-2-ND - Tape & Reel (TR) 399-3843-1-ND - Cut Tape (CT) 399-3843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C106M025AT |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C106M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.70000 | kr.57.00 |
| 50 | kr.4.50900 | kr.225.45 |
| 100 | kr.4.14190 | kr.414.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.52098 | kr.1,760.49 |
| 1.000 | kr.3.32882 | kr.3,328.82 |
| 1.500 | kr.3.23255 | kr.4,848.82 |
| 2.500 | kr.3.12592 | kr.7,814.80 |
| 3.500 | kr.3.06358 | kr.10,722.53 |
| 5.000 | kr.3.00360 | kr.15,018.00 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

