10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C106M016AT

DigiKey Part Number
399-10243-2-ND - Tape & Reel (TR)
399-10243-1-ND - Cut Tape (CT)
399-10243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494C106M016AT
Description
CAP TANT 10UF 20% 16V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494C106M016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
600mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.986
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.42000kr.9.42
10kr.6.19800kr.61.98
50kr.4.92420kr.246.21
100kr.4.52990kr.452.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.86344kr.1,931.72
1.000kr.3.65742kr.3,657.42
1.500kr.3.55417kr.5,331.26
2.500kr.3.43976kr.8,599.40
3.500kr.3.37287kr.11,805.05
5.000kr.3.30852kr.16,542.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.42000
Unit Price with VAT:kr.11.77500