1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C105M050AT

DigiKey Part Number
399-18793-2-ND - Tape & Reel (TR)
399-18793-1-ND - Cut Tape (CT)
399-18793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494C105M050AT
Description
CAP TANT 1UF 20% 50V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494C105M050AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.6Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 675
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.19000kr.10.19
10kr.6.75000kr.67.50
50kr.5.38060kr.269.03
100kr.4.95880kr.495.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.24572kr.2,122.86
1.000kr.4.02516kr.4,025.16
1.500kr.3.91467kr.5,872.01
2.500kr.3.79221kr.9,480.52
3.500kr.3.72060kr.13,022.10
5.000kr.3.65171kr.18,258.55
Manufacturers Standard Package
Unit Price without VAT:kr.10.19000
Unit Price with VAT:kr.12.73750