
T494C105K050AT | |
|---|---|
DigiKey Part Number | 399-10241-2-ND - Tape & Reel (TR) 399-10241-1-ND - Cut Tape (CT) 399-10241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C105K050AT |
Description | CAP TANT 1UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494C105K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.5.97900 | kr.59.79 |
| 50 | kr.4.73980 | kr.236.99 |
| 100 | kr.4.35810 | kr.435.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.71270 | kr.1,856.35 |
| 1.000 | kr.3.51306 | kr.3,513.06 |
| 1.500 | kr.3.41307 | kr.5,119.60 |
| 2.500 | kr.3.30223 | kr.8,255.58 |
| 3.500 | kr.3.23744 | kr.11,331.04 |
| 5.000 | kr.3.17511 | kr.15,875.55 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

