
T494B476M006AT | |
|---|---|
DigiKey Part Number | 399-18391-2-ND - Tape & Reel (TR) 399-18391-1-ND - Cut Tape (CT) 399-18391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B476M006AT |
Description | CAP TANT 47UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494B476M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.18200 | kr.61.82 |
| 50 | kr.4.91220 | kr.245.61 |
| 100 | kr.4.51980 | kr.451.98 |
| 500 | kr.3.85650 | kr.1,928.25 |
| 1.000 | kr.3.65127 | kr.3,651.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.48231 | kr.6,964.62 |
| 4.000 | kr.3.34321 | kr.13,372.84 |
| 6.000 | kr.3.27353 | kr.19,641.18 |
| 10.000 | kr.3.19629 | kr.31,962.90 |
| 14.000 | kr.3.15112 | kr.44,115.68 |
| 20.000 | kr.3.10765 | kr.62,153.00 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

