T494 Series B Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B476K010AT

DigiKey Part Number
399-18791-2-ND - Tape & Reel (TR)
399-18791-1-ND - Cut Tape (CT)
399-18791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B476K010AT
Description
CAP TANT 47UF 10% 10V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 650mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494B476K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
650mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.879
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.70000kr.8.70
10kr.5.70200kr.57.02
50kr.4.51720kr.225.86
100kr.4.15170kr.415.17
500kr.3.53420kr.1,767.10
1.000kr.3.34317kr.3,343.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.18586kr.6,371.72
4.000kr.3.05635kr.12,225.40
6.000kr.2.99146kr.17,948.76
10.000kr.2.91953kr.29,195.30
14.000kr.2.87748kr.40,284.72
20.000kr.2.83701kr.56,740.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.70000
Unit Price with VAT:kr.10.87500