
T494B476K010AT | |
---|---|
DigiKey Part Number | 399-18791-2-ND - Tape & Reel (TR) 399-18791-1-ND - Cut Tape (CT) 399-18791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B476K010AT |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 650mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494B476K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 650mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.70000 | kr.8.70 |
10 | kr.5.70200 | kr.57.02 |
50 | kr.4.51720 | kr.225.86 |
100 | kr.4.15170 | kr.415.17 |
500 | kr.3.53420 | kr.1,767.10 |
1.000 | kr.3.34317 | kr.3,343.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.18586 | kr.6,371.72 |
4.000 | kr.3.05635 | kr.12,225.40 |
6.000 | kr.2.99146 | kr.17,948.76 |
10.000 | kr.2.91953 | kr.29,195.30 |
14.000 | kr.2.87748 | kr.40,284.72 |
20.000 | kr.2.83701 | kr.56,740.20 |
Unit Price without VAT: | kr.8.70000 |
---|---|
Unit Price with VAT: | kr.10.87500 |