
T494B475M035AT | |
|---|---|
DigiKey Part Number | 399-10441-2-ND - Tape & Reel (TR) 399-10441-1-ND - Cut Tape (CT) 399-10441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B475M035AT |
Description | CAP TANT 4.7UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B475M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.76900 | kr.57.69 |
| 50 | kr.4.56600 | kr.228.30 |
| 100 | kr.4.19580 | kr.419.58 |
| 500 | kr.3.56840 | kr.1,784.20 |
| 1.000 | kr.3.37447 | kr.3,374.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.21473 | kr.6,429.46 |
| 4.000 | kr.3.08324 | kr.12,332.96 |
| 6.000 | kr.3.01735 | kr.18,104.10 |
| 10.000 | kr.2.94433 | kr.29,443.30 |
| 14.000 | kr.2.90163 | kr.40,622.82 |
| 20.000 | kr.2.86054 | kr.57,210.80 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

