Similar
Similar
Similar

T494B475M016AT | |
|---|---|
DigiKey Part Number | 399-10237-2-ND - Tape & Reel (TR) 399-10237-1-ND - Cut Tape (CT) 399-10237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B475M016AT |
Description | CAP TANT 4.7UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B475M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496B475M016ATE3K5 | KEMET | 3.870 | 399-3922-1-ND | kr.9.87000 | Similar |
| 593D475X0016B2TE3 | Vishay Sprague | 0 | 593D475X0016B2TE3-ND | kr.3.20632 | Similar |
| TR3B475M016C1500 | Vishay Sprague | 0 | TR3B475M016C1500-ND | kr.3.07142 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.73000 | kr.6.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.00691 | kr.4,013.82 |
| Unit Price without VAT: | kr.6.73000 |
|---|---|
| Unit Price with VAT: | kr.8.41250 |



