T494B475K016AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.04161
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.31306
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.76985
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.94979
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.29599
Datasheet
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B475K016AT2478

DigiKey Part Number
399-T494B475K016AT2478TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494B475K016AT2478
Description
4.70UF 16.0V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±10%
Height - Seated (Max)
0.083" (2.10mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494B475K016AHKEMET0399-T494B475K016AHTR-NDkr.2.04161Parametric Equivalent
T494B475K016AT4656KEMET0399-T494B475K016AT4656TR-NDkr.2.31306Parametric Equivalent
T494B475K016AT46562478KEMET0399-T494B475K016AT46562478TR-NDkr.2.76985Parametric Equivalent
T494B475K016AT7280KEMET0399-T494B475K016AT7280TR-NDkr.1.94979Parametric Equivalent
T495B475K016ATE1K5KEMET0399-T495B475K016ATE1K5TR-NDkr.4.29599Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.50196kr.5,003.92
Manufacturers Standard Package
Unit Price without VAT:kr.2.50196
Unit Price with VAT:kr.3.12745