
T494B336M016AT | |
|---|---|
DigiKey Part Number | 399-10423-2-ND - Tape & Reel (TR) 399-10423-1-ND - Cut Tape (CT) 399-10423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B336M016AT |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B336M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.38000 | kr.8.38 |
| 10 | kr.5.47200 | kr.54.72 |
| 50 | kr.4.32900 | kr.216.45 |
| 100 | kr.3.97500 | kr.397.50 |
| 500 | kr.3.37728 | kr.1,688.64 |
| 1.000 | kr.3.19238 | kr.3,192.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.04016 | kr.6,080.32 |
| 4.000 | kr.2.91487 | kr.11,659.48 |
| 6.000 | kr.2.85208 | kr.17,112.48 |
| 10.000 | kr.2.78248 | kr.27,824.80 |
| 14.000 | kr.2.74177 | kr.38,384.78 |
| 20.000 | kr.2.70263 | kr.54,052.60 |
| Unit Price without VAT: | kr.8.38000 |
|---|---|
| Unit Price with VAT: | kr.10.47500 |

