33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B336M016AT

DigiKey Part Number
399-10423-2-ND - Tape & Reel (TR)
399-10423-1-ND - Cut Tape (CT)
399-10423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B336M016AT
Description
CAP TANT 33UF 20% 16V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494B336M016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B336M016ATKEMET11.381399-10147-1-NDkr.7.86000Upgrade
T491B336M006ATKEMET2.050399-8321-1-NDkr.4.06000Similar
In-Stock: 1.860
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.5.64300kr.56.43
50kr.4.45960kr.222.98
100kr.4.09500kr.409.50
500kr.3.47940kr.1,739.70
1.000kr.3.28894kr.3,288.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.13212kr.6,264.24
4.000kr.3.00302kr.12,012.08
6.000kr.2.93835kr.17,630.10
10.000kr.2.86665kr.28,666.50
14.000kr.2.82471kr.39,545.94
20.000kr.2.78437kr.55,687.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500