
T110A224M020AS0100 | |
|---|---|
DigiKey Part Number | 399-T110A224M020AS0100-ND |
Manufacturer | |
Manufacturer Product Number | T110A224M020AS0100 |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T110A224M020AS0100 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.125" Dia x 0.250" L (3.18mm x 6.35mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Features General Purpose |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.37.66127 | kr.5,649.19 |
| Unit Price without VAT: | kr.37.66127 |
|---|---|
| Unit Price with VAT: | kr.47.07659 |

